onsemi MC74LCX541DWG, Voltage Level Shifter Buffer 1 Buffer, 20-Pin SOIC

Get a bulk buy discount

Add 114 more to save 32%

View bulk pricing options

Subtotal (1 tube of 38 units)*

€29.94

(exc. VAT)

€36.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 76€0.788€29.94-
114 - 494€0.529€20.1032%
532 - 988€0.514€19.5334%
1026 - 2470€0.502€19.0836%
2508 +€0.489€18.5837%

*price indicative

RS Stock No.:
186-7300
Mfr. Part No.:
MC74LCX541DWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Level Shifter

Logic Family

LCX

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

7.5ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

SOIC

Output Type

TTL

Pin Count

20

Logic Function

Buffer

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Minimum Supply Voltage

2V

Maximum Supply Voltage

3.6V

Translation

Buffer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.4mm

Series

MC74LCX541

Length

12.95mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Designed for 2.3 to 3.6V VCC Operation

5V Tolerant - Interface Capability With 5V TTL Logic

Supports Live Insertion and Withdrawal

IOFF Specification Guarantees High Impedance When VCC = 0V

LVTTL Compatible

LVCMOS Compatible

24mA Balanced Output Sink and Source Capability

Near Zero Static Supply Current in All Three Logic States (10mA) Substantially Reduces System Power Requirements

Latchup Performance Exceeds 500mA

ESD Performance: Human Body Model >2000V, Machine Model >200V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy