onsemi MC74VHCT245ADTG, Voltage Level Shifter Bus Transceiver 1 Level, Bus Transceiver, 24-Pin TSSOP
- RS Stock No.:
- 186-8350
- Mfr. Part No.:
- MC74VHCT245ADTG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.556 | €13.90 |
*price indicative
- RS Stock No.:
- 186-8350
- Mfr. Part No.:
- MC74VHCT245ADTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | VHCT | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Output Type | TTL | |
| Pin Count | 24 | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 8mA | |
| Maximum High Level Output Current | -8mA | |
| Minimum Supply Voltage | 4.5V | |
| Translation | Level, Bus Transceiver | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Series | MC74VHCT245A | |
| Standards/Approvals | No | |
| Length | 7.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family VHCT | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Output Type TTL | ||
Pin Count 24 | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 8mA | ||
Maximum High Level Output Current -8mA | ||
Minimum Supply Voltage 4.5V | ||
Translation Level, Bus Transceiver | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Series MC74VHCT245A | ||
Standards/Approvals No | ||
Length 7.9mm | ||
Automotive Standard No | ||
Related links
- onsemi MC74VHCT245ADTG Bus Transceiver, 24-Pin TSSOP
- Texas Instruments SN74AVC8T245PW 24-Pin TSSOP
- Texas Instruments 24-Pin TSSOP
- Texas Instruments SN74LVC2T45DCTR 8-Pin
- Texas Instruments 8-Pin SSOP
- Texas Instruments 8-Pin
- Texas Instruments SN74LVC2T45DCTT 8-Pin SSOP
- Texas Instruments SN74LVC1T45DBVR 6-Pin SOT-23
