onsemi MM74HC125M, Voltage Level Shifter Buffer 1 Buffer, 14-Pin SOIC
- RS Stock No.:
- 186-8717
- Mfr. Part No.:
- MM74HC125M
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€10.27
(exc. VAT)
€12.65
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.411 | €10.28 |
*price indicative
- RS Stock No.:
- 186-8717
- Mfr. Part No.:
- MM74HC125M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | HC | |
| Maximum Propagation Delay Time @ CL | 18ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 14 | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum High Level Output Current | 7.8mA | |
| Minimum Supply Voltage | 2V | |
| Translation | Buffer | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Series | MM74HC125 | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family HC | ||
Maximum Propagation Delay Time @ CL 18ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 14 | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum High Level Output Current 7.8mA | ||
Minimum Supply Voltage 2V | ||
Translation Buffer | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Series MM74HC125 | ||
Height 1.5mm | ||
Automotive Standard No | ||
The MM74HC125 and MM74HC126 are general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The MM74HC125 require the 3-STATE control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
Typical propagation delay: 13 ns
Wide operating voltage range: 2-6V
Low input current: 1 μA maximum
Low quiescent current: 80 μA maximum (74HC)
Fanout of 15 LS-TTL loads
Applications
This product is general usage and suitable for many different applications.
