Texas Instruments TXS0102DCUR, Voltage Level Translator Voltage Level Translator 1 Voltage Level, 8-Pin VSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.48

(exc. VAT)

€11.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,075 unit(s) shipping from 26 November 2026
  • Plus 3,000 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.379€9.48
125 - 225€0.36€9.00
250 - 600€0.324€8.10
625 +€0.322€8.05

*price indicative

Packaging Options:
RS Stock No.:
218-4674
Mfr. Part No.:
TXS0102DCUR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

Voltage Level Translator

Logic Family

CMOS

Maximum Propagation Delay Time @ CL

7.5ns

Mount Type

Surface

Package Type

VSSOP

Number of Elements per Chip

1

Output Type

Open Drain

Pin Count

8

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

1μA

Maximum High Level Output Current

2μA

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Translation

Voltage Level

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

900μm

Length

3.2mm

Standards/Approvals

No

Series

TXS0102

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy