Texas Instruments SN74ALVC164245DGGR, Voltage Level Translator Level Shifter 1 Level Shifting, 48-Pin TSSOP
- RS Stock No.:
- 226-4893
- Mfr. Part No.:
- SN74ALVC164245DGGR
- Manufacturer:
- Texas Instruments
Add 50 more to save €22.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
- Plus 3,070 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.856 | €14.28 | - |
| 50 - 95 | €2.41 | €12.05 | €22.30 |
| 100 - 245 | €2.068 | €10.34 | €78.80 |
| 250 + | €2.004 | €10.02 | €213.00 |
*price indicative
- RS Stock No.:
- 226-4893
- Mfr. Part No.:
- SN74ALVC164245DGGR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Translator | |
| Logic Family | ALVC | |
| Maximum Propagation Delay Time @ CL | 5.8ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Output Type | 3 State | |
| Pin Count | 48 | |
| Logic Function | Level Shifter | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | -0.5V | |
| Translation | Level Shifting | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.6mm | |
| Standards/Approvals | No | |
| Series | SN74ALVC164245 | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Translator | ||
Logic Family ALVC | ||
Maximum Propagation Delay Time @ CL 5.8ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Output Type 3 State | ||
Pin Count 48 | ||
Logic Function Level Shifter | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage -0.5V | ||
Translation Level Shifting | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.6mm | ||
Standards/Approvals No | ||
Series SN74ALVC164245 | ||
Height 1.2mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74ALVC164245DGGR 48-Pin TSSOP
- Texas Instruments SN74AVC1T45DBVR 6-Pin SOT-23
- Texas Instruments 8-Pin VSSOP
- Texas Instruments 14-Pin TSSOP
- DiodesZetex PI4ULS3V204LEX 14-Pin TSSOP
- Texas Instruments TXS0102DCUT 8-Pin VSSOP
- Maxim Integrated MAX3001EEUP+ 20-Pin TSSOP
- Texas Instruments SN74AUP1T98DCKT 6-Pin SC-70
