WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 509-504
- Mfr. Part No.:
- BT136X-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 pack of 10 units)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.454 | €4.54 |
*price indicative
- RS Stock No.:
- 509-504
- Mfr. Part No.:
- BT136X-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
The WeEn Semiconductors planar passivated four quadrant triac in a SOT186A "full pack" plastic package intended for use in bidirectional switching and phase control applications.
High blocking voltage capability
Less sensitive gate for improved noise immunity
Planar passivated for voltage ruggedness and reliability
Triggering in all four quadrants
Related links
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 4-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
