STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 102-4122
- Mfr. Part No.:
- BTB08-600BRG
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€22.95
(exc. VAT)
€28.25
(inc. VAT)
- 2,950 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.459 | €22.95 |
| 500 - 1200 | €0.447 | €22.35 |
| 1250 + | €0.436 | €21.80 |
*price indicative
- RS Stock No.:
- 102-4122
- Mfr. Part No.:
- BTB08-600BRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 84A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Series | Single | |
| Height | 15.9mm | |
| Standards/Approvals | UL (file ref.: E81734) | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 100mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Series Single | ||
Height 15.9mm | ||
Standards/Approvals UL (file ref.: E81734) | ||
Automotive Standard No | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 1mA | ||
