STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 145-9608
- Mfr. Part No.:
- BTB08-600BWRG
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€18.93
(exc. VAT)
€23.28
(inc. VAT)
- Shipping from 28 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 270 | €0.631 | €18.93 |
| 300 - 720 | €0.598 | €17.94 |
| 750 + | €0.567 | €17.01 |
*price indicative
- RS Stock No.:
- 145-9608
- Mfr. Part No.:
- BTB08-600BWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 8A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 84A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 8A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.15mm | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
