STMicroelectronics Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 168-6277
- Mfr. Part No.:
- Z0107MN 5AA4
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€128.00
(exc. VAT)
€157.00
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.128 | €128.00 |
| 2000 - 4000 | €0.109 | €109.00 |
| 5000 - 9000 | €0.097 | €97.00 |
| 10000 - 24000 | €0.09 | €90.00 |
| 25000 + | €0.086 | €86.00 |
*price indicative
- RS Stock No.:
- 168-6277
- Mfr. Part No.:
- Z0107MN 5AA4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 1A | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Gate Trigger Current Igt | 7mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8.5A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.5mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.56V | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 1A | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Gate Trigger Current Igt 7mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8.5A | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.5mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.56V | ||
Repetitive Peak Off-State Current 5μA | ||
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
