STMicroelectronics Through Hole, 3-Pin, TRIAC 700 V, Gate Trigger 1.5 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-8094
Mfr. Part No.:
BTA20-600CWRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

20A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

700V

Surge Current Rating

210A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

50mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

15.9mm

Standards/Approvals

No

Length

10.4mm

Peak On-State Voltage

1.7V

Repetitive Peak Off-State Current

3mA

Automotive Standard

No

COO (Country of Origin):
CN

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy