STMicroelectronics Through Hole, 3-Pin, TRIAC 700 V, Gate Trigger 1.5 V
- RS Stock No.:
- 829-2711
- Mfr. Part No.:
- BTA20-600CWRG
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 829-2711
- Mfr. Part No.:
- BTA20-600CWRG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 20A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 700V | |
| Surge Current Rating | 210A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.9mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.7V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 20A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 700V | ||
Surge Current Rating 210A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.9mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.7V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 3mA | ||
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 700 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 700 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 900 mV
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 1.2 kV, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
