WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 169-0638
- Mfr. Part No.:
- BT137-600E,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0638
- Mfr. Part No.:
- BT137-600E,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 25mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 71A | |
| Pin Count | 3 | |
| Configuration | 4Q Triac | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 20mA | |
| Peak Gate Power Dissipation | 5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60134 | |
| Length | 10.3mm | |
| Height | 9.4mm | |
| Repetitive Peak Off-State Current | 500μA | |
| Peak On-State Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 25mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 71A | ||
Pin Count 3 | ||
Configuration 4Q Triac | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 20mA | ||
Peak Gate Power Dissipation 5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60134 | ||
Length 10.3mm | ||
Height 9.4mm | ||
Repetitive Peak Off-State Current 500μA | ||
Peak On-State Voltage 1.65V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HK
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- NXP Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
