STMicroelectronics Surface, 3-Pin, TRIAC 900 V, Gate Trigger 1.3 V
- RS Stock No.:
- 192-4594
- Mfr. Part No.:
- T3035H-8G
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€88.20
(exc. VAT)
€108.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.764 | €88.20 | - |
| 250 - 450 | €1.644 | €82.20 | 6% |
| 500 + | €1.54 | €77.00 | 12% |
*price indicative
- RS Stock No.:
- 192-4594
- Mfr. Part No.:
- T3035H-8G
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 30A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 900V | |
| Surge Current Rating | 283A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 60mA | |
| Peak Gate Power Dissipation | 5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10.28mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 30A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 900V | ||
Surge Current Rating 283A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 60mA | ||
Peak Gate Power Dissipation 5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10.28mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Specifically designed to operate at 800 V and 150 °C, the T3035H-8G Triac provides an enhanced thermal management: this 30 A triac is the right choice for a compact drive of heavy AC loads and enables the heatsink size reduction. Based on the ST Snubberless high temperature technology, it offers higher specified turn off commutation and noise immunity levels up to the Tj max.The T3035H-8G safely optimizes the control of the hardest universal motors, heaters and inductive loads for industrial control and home appliances.Available in D2PAK package, it is ideal for compact SMD designs on surface mount boards or insulated metal substrate or direct bond copper boards.
30 A high current Triac
800 V symmetrical blocking voltage
150 °C maximum junction temperature Tj
Three triggering quadrants
High noise immunity / static dV/dt
Robust dynamic turn-off commutation (dl/dt)c
Related links
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
