STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 261-4726
- Mfr. Part No.:
- Z0409MB
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€375.00
(exc. VAT)
€450.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.15 | €375.00 |
*price indicative
- RS Stock No.:
- 261-4726
- Mfr. Part No.:
- Z0409MB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 4A | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.4mm | |
| Length | 6.7mm | |
| Series | Z0409MB | |
| Standards/Approvals | UL94, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 4A | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 10mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 0.5W | ||
Maximum Operating Temperature 125°C | ||
Height 10.4mm | ||
Length 6.7mm | ||
Series Z0409MB | ||
Standards/Approvals UL94, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 4 A Triac housed in compact SMD DPAK. This 4 quadrants device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A Triac
125°C maximum junction temperature Tj
DPAK package
Halogen free molding, lead free plating
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics TRIAC 600 V, Gate Trigger 1.3 V
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
