STMicroelectronics Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 188-8422
- Mfr. Part No.:
- Z0107NN 5AA4
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.70
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 11,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.228 | €5.70 | - |
| 250 - 1225 | €0.186 | €4.65 | 18% |
| 1250 - 2475 | €0.142 | €3.55 | 37% |
| 2500 + | €0.126 | €3.15 | 44% |
*price indicative
- RS Stock No.:
- 188-8422
- Mfr. Part No.:
- Z0107NN 5AA4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 1A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Gate Trigger Current Igt | 25mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8.5A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 1A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Gate Trigger Current Igt 25mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8.5A | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 10mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers,..
Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontroller.
On-state rms current, IT(RMS) 1 A
Repetitive peak off-state voltage, VDRM/VRRM 600 or 800 V
Triggering gate current, IGT (Q1) 3 to 25 mA
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.3 V
- STMicroelectronics TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
