WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.10

(exc. VAT)

€3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 19 October 2026
  • Plus 150 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€0.62€3.10
25 +€0.512€2.56

*price indicative

Packaging Options:
RS Stock No.:
484-2741
Mfr. Part No.:
BT136-600D,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current Irms

4A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

27A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

9.4mm

Length

10.3mm

Standards/Approvals

RoHS

Automotive Standard

No

Repetitive Peak Off-State Current

500μA

Peak On-State Voltage

1.7V

COO (Country of Origin):
CN

TRIAC, WeEn Semiconductors


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy