STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
876-5749
Mfr. Part No.:
T1610T-8FP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

16A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220ABFP

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

126A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

15mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL (File ref: E81734)

Length

10.4mm

Height

16.4mm

Automotive Standard

No

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

7.5μA

COO (Country of Origin):
CN

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy