STMicroelectronics Through Hole, 3-Pin, Automatic Voltage Switch 600 V
- RS Stock No.:
- 877-2589
- Mfr. Part No.:
- AVS10CB
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.836 | €9.18 |
| 50 - 245 | €1.616 | €8.08 |
| 250 - 495 | €1.444 | €7.22 |
| 500 + | €1.24 | €6.20 |
*price indicative
- RS Stock No.:
- 877-2589
- Mfr. Part No.:
- AVS10CB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Automatic Voltage Switch | |
| Rated Average On-State Current Irms | 8A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 85A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 15.9mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Automatic Voltage Switch | ||
Rated Average On-State Current Irms 8A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 85A | ||
Pin Count 3 | ||
Configuration Single | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 15.9mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.75V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TRIAC, AVS Series, STMicroelectronics
STMicroelectronics AVS Triacs are designed specifically for use in automatic mains selector applications, working together with an appropriate AVS Controller IC.
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole Automatic Voltage Switch 600 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
