STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 877-3037
- Mfr. Part No.:
- T3035H-6I
- Manufacturer:
- STMicroelectronics
Add 50 more to save €11.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.38
(exc. VAT)
€16.46
(inc. VAT)
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 75 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.676 | €13.38 | - |
| 50 - 120 | €2.438 | €12.19 | €11.90 |
| 125 + | €2.032 | €10.16 | €80.50 |
*price indicative
- RS Stock No.:
- 877-3037
- Mfr. Part No.:
- T3035H-6I
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 30A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 284A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 15.9mm | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 8.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 30A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 284A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 15.9mm | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 8.5mA | ||
Automotive Standard No | ||
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 500 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
