RS Better World

RS PRO Polyamide Green Trolley Wheel, 150 kg

Image representative of range

Subtotal (1 unit)*

€5.88

(exc. VAT)

€7.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-365
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley Wheel

Wheel Diameter

80mm

Wheel Width

30mm

Hard/Soft

Hard

Load Capacity

150kg

Hub Bearing Type

Ball Bearing

Hardness

Shore D 82

Material

Polyamide

Colour

Green

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO Trolley Wheel provides a robust and reliable solution for high-load industrial applications, making it Ideal for tasks requiring frequent movement across hard surfaces.

High load capacity ensures reliable performance under substantial weight

Smooth, low-effort movement facilitates easy handling

Durable and abrasion-resistant design extends the product's lifespan

Non-marking material preserves hard surface integrity during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy