RS Better World
RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS Stock No.:
- 885-380
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
Temporarily out of stock
- 160 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 80mm | |
| Wheel Width | 30mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore D 82 | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 80mm | ||
Wheel Width 30mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore D 82 | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel offers a robust, high-load solution tailored for industrial applications. Designed for optimal performance on hard floors, it ensures low rolling resistance, facilitating effortless handling in various environments.
High load capacity accommodates demanding applications
Smooth, low-effort movement enhances usability
Durable and abrasion-resistant for longevity
Non-marking on hard surfaces protects flooring
Related links
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Polyamide Green Trolley Wheel, 150 kg
- RS PRO Orange Polyurethane Trolley Wheel, 150 kg
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
