RS Better World

RS PRO Polyamide Black Trolley Wheel, 175 kg

Image representative of range

Subtotal (1 unit)*

€2.55

(exc. VAT)

€3.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-370
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Trolley Wheel

Wheel Width

30mm

Hard/Soft

Hard

Load Capacity

175kg

Hub Bearing Type

Plain Bore

Material

Polyamide

Hardness

Shore D 82

Colour

Black

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO trolley wheel is a robust solution designed for high-load industrial settings, compatible with hard flooring. Its engineered design ensures low rolling resistance, making it Ideal for effortless handling in challenging environments.

High load capacity for demanding transport needs

Smooth, low-effort movement enhances usability

Durable and abrasion resistant for extended durability

Non-marking on hard surfaces to maintain floor integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy