RS Better World
RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS Stock No.:
- 885-382
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-382
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 40mm | |
| Hard/Soft | Hard | |
| Load Capacity | 175kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Polyamide | |
| Hardness | Shore D 82 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 40mm | ||
Hard/Soft Hard | ||
Load Capacity 175kg | ||
Hub Bearing Type Roller Bearing | ||
Material Polyamide | ||
Hardness Shore D 82 | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel is a robust solution designed for high-load industrial applications. Engineered for seamless movement on hard surfaces, this wheel combines durability with low rolling resistance, making it Ideal for demanding environments.
High load capacity ensures reliability under heavy use
Smooth, low-effort movement facilitates easier handling
Durable and abrasion-resistant for long-term performance
Non-marking design prevents damage to hard floors
Related links
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Green Trolley Wheel, 175 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- LAG White Polyamide Trolley Wheel, 175 kg
