RS Better World
RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS Stock No.:
- 885-374
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-374
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Load Capacity | 550kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore D 82 | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Load Capacity 550kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore D 82 | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
The RS PRO Trolley Wheel is a robust and high-load solution crafted for industrial use. It excels on hard flooring surfaces, ensuring smooth operation for various applications.
High load capacity for demanding environments
Smooth movement requires minimal effort
Durable construction offers excellent wear resistance
Non-marking design protects hard surfaces
Related links
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Green Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- LAG White 550 kg
