Blickle Solid Rubber Anthracite Wheel, 2.5 t
- RS Stock No.:
- 935-673
- Mfr. Part No.:
- SE 252/25K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€315.54
(exc. VAT)
€388.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.54 |
*price indicative
- RS Stock No.:
- 935-673
- Mfr. Part No.:
- SE 252/25K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 250mm | |
| Product Type | Wheel | |
| Wheel Width | 80mm | |
| Bore Diameter | 25mm | |
| Load Capacity | 2.5t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Solid Rubber | |
| Hardness | Shore A 65 | |
| Colour | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 250mm | ||
Product Type Wheel | ||
Wheel Width 80mm | ||
Bore Diameter 25mm | ||
Load Capacity 2.5t | ||
Hub Bearing Type Ball Bearing | ||
Material Solid Rubber | ||
Hardness Shore A 65 | ||
Colour Anthracite | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel features robust elastomeric solid rubber tyres designed for optimal performance and exceptional comfort during use, making it suitable for various demanding applications.
High-quality elastomeric solid rubber for excellent rolling efficiency
Sturdy steel body with a robust welded design, resistant to shocks
Temperature range from -20°C to +80°C, briefly up to +100°C
Impressive static load capacity of 2,500 kg for heavy-duty applications
Low rolling resistance for enhanced travel efficiency
Related links
- Blickle Solid Rubber Anthracite Wheel, 2.5 t
- Blickle Solid Rubber Anthracite Wheel, 2.125 t
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Solid Rubber Black Wheel, 675 kg
- Blickle Grey Cast Iron Silver Wheel, 4.5 t
- Blickle Solid Rubber Black Wheel, 1 t
- Blickle Pressed Steel 4.712 t
- Blickle Nylon Beige Wheel, 2.5 t
