Blickle Solid Rubber Black Wheel, 1 t

Subtotal (1 unit)*

€74.31

(exc. VAT)

€91.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.31

*price indicative

RS Stock No.:
935-848
Mfr. Part No.:
POEV 160/20R
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

160mm

Wheel Width

50mm

Bore Diameter

20mm

Load Capacity

1t

Hub Bearing Type

Roller Bearing

Hardness

Shore A 65

Material

Solid Rubber

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel designed for exceptional performance, featuring a robust polyamide wheel body and high-quality elastic solid rubber tyres. Its primary function is to ensure smooth movement and stability in demanding applications.

High-quality elastic solid rubber for excellent running quality and comfort

Polyamide wheel body ensures durability and break resistance

Temperature resistance ranges from -25 °C to 80 °C, Ideal for various environments

Load capacity of 1,000 kg statically, perfect for heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy