Blickle Grey Cast Iron, Polyurethane Elastomer Brown, Silver Wheel, 4.5 t

Subtotal (1 unit)*

€511.22

(exc. VAT)

€628.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€511.22

*price indicative

RS Stock No.:
935-737
Mfr. Part No.:
GB 252/25K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

250mm

Product Type

Wheel

Wheel Width

80mm

Hard/Soft

Hard

Bore Diameter

25mm

Load Capacity

4.5t

Hub Bearing Type

Ball Bearing

Material

Grey Cast Iron, Polyurethane Elastomer

Hardness

92 Shore A

Colour

Brown, Silver

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel boasts a Durable polyurethane tread designed for excellent performance in demanding environments. Its robust design ensures minimal rolling resistance while providing high dynamic load capacity, making it Ideal for various applications.

High-quality polyurethane-elastomer tread with 92 Shore A hardness

Outstanding chemical resistance to aggressive media ensures longevity

Temperature tolerance ranging from -20°C to +70°C, briefly up to +90°C

Load capacity of 1,800 kg at 4 km/h and 10 km/h for superior functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy