Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
- RS Stock No.:
- 935-729
- Mfr. Part No.:
- FTH 36x13/10-9K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€36.86
(exc. VAT)
€45.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.86 |
*price indicative
- RS Stock No.:
- 935-729
- Mfr. Part No.:
- FTH 36x13/10-9K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 36mm | |
| Wheel Width | 13mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 10mm | |
| Load Capacity | 115kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Polyurethane Elastomer | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 36mm | ||
Wheel Width 13mm | ||
Hard/Soft Hard | ||
Bore Diameter 10mm | ||
Load Capacity 115kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Polyurethane Elastomer | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading Roller is designed for superior mobility with its Durable polyurethane running surface, making it Ideal for applications requiring low rolling resistance and high abrasion resistance.
High-quality polyurethane-elastomer ensures excellent wear resistance
Low rolling resistance enhances efficiency during operation
Temperature resistance ranges from -20 °C to +70 °C, suitable for varied environments
Static load capacity of up to 115 kg ensures reliable performance under pressure
Related links
- Blickle Polyurethane Elastomer Yellow Wheel, 165 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 100 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 200 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 75 kg
- Blickle Polyurethane Elastomer 250 kg
- Blickle Polyurethane Elastomer 290 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 9 t
