Blickle Polyurethane Elastomer Yellow Wheel, 200 kg
- RS Stock No.:
- 935-732
- Mfr. Part No.:
- FTH 50x15/12-12K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.94 |
*price indicative
- RS Stock No.:
- 935-732
- Mfr. Part No.:
- FTH 50x15/12-12K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 50mm | |
| Product Type | Wheel | |
| Wheel Width | 15mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Polyurethane Elastomer | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 50mm | ||
Product Type Wheel | ||
Wheel Width 15mm | ||
Hard/Soft Hard | ||
Bore Diameter 12mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Polyurethane Elastomer | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading roller designed for optimal movement and durability, featuring a polyurethane running surface that ensures a smooth experience across various applications.
Constructed with high-quality Blickle Extrathane polyurethane elastomer for exceptional durability
Minimal rolling resistance for improved mobility
Excellent abrasion resistance with high tear and continued tear strength
Vibrant yellow colour that's spurless and free from contact discolouration
Related links
- Blickle Polyurethane Elastomer Yellow Wheel, 165 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 100 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 75 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 9 t
- Blickle Die Cast Aluminium 500 kg
- Blickle Polyurethane Elastomer 250 kg
- Blickle Polyurethane Elastomer 340 kg
