Blickle Polyurethane Elastomer Yellow Wheel, 100 kg
- RS Stock No.:
- 935-883
- Mfr. Part No.:
- FTH 35x14/12-8K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€34.81
(exc. VAT)
€42.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.81 |
*price indicative
- RS Stock No.:
- 935-883
- Mfr. Part No.:
- FTH 35x14/12-8K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 35mm | |
| Product Type | Wheel | |
| Wheel Width | 14mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12mm | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 35mm | ||
Product Type Wheel | ||
Wheel Width 14mm | ||
Hard/Soft Hard | ||
Bore Diameter 12mm | ||
Load Capacity 100kg | ||
Hub Bearing Type Ball Bearing | ||
Material Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Guiding roller designed with a polyurethane tread for superior manoeuvrability and durability. It efficiently supports loads while providing excellent resistance to wear and tear in various conditions.
Made from Blickle Extrathane polyurethane for long-lasting performance
Offers low rolling resistance and high abrasion resistance
Possesses a temperature tolerance from -20 °C to +70 °C
Can handle static loads of up to 100 kg with reduced capacity above 40 °C
Related links
- Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 200 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 165 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 75 kg
- Blickle Polyurethane Elastomer 290 kg
- Blickle Polyurethane Elastomer 250 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 9 t
- Blickle Die Cast Aluminium 500 kg
