Blickle Grey Cast Iron Anthracite Wheel, 3.175 t
- RS Stock No.:
- 935-741
- Mfr. Part No.:
- GEV 254/30K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€531.55
(exc. VAT)
€653.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.55 |
*price indicative
- RS Stock No.:
- 935-741
- Mfr. Part No.:
- GEV 254/30K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 250mm | |
| Product Type | Wheel | |
| Wheel Width | 130mm | |
| Bore Diameter | 30mm | |
| Load Capacity | 3.175t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 65 | |
| Material | Grey Cast Iron | |
| Colour | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 250mm | ||
Product Type Wheel | ||
Wheel Width 130mm | ||
Bore Diameter 30mm | ||
Load Capacity 3.175t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 65 | ||
Material Grey Cast Iron | ||
Colour Anthracite | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel equipped with high-quality elastic solid rubber tyres and a cast iron wheel centre, primarily designed for optimal load-bearing capacity and smooth mobility across various surfaces.
High-quality elastic solid rubber offers superior comfort and reduced rolling resistance
Robust grey cast iron wheel centre ensures durability and long-term performance
Temperature range of -20 °C to +80 °C supports diverse environmental conditions
Static load capacity reaches up to 3,175 kg for heavy-duty applications
Chemically resistant against many aggressive media, enhancing longevity
