Blickle Grey Cast Iron, Polyurethane Elastomer Silver, Yellow Wheel, 5.5 t

Subtotal (1 unit)*

€497.95

(exc. VAT)

€612.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€497.95

*price indicative

RS Stock No.:
935-751
Mfr. Part No.:
GTH 252/30K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

250mm

Product Type

Wheel

Wheel Width

80mm

Bore Diameter

30mm

Hard/Soft

Hard

Load Capacity

5.5t

Hub Bearing Type

Ball Bearing

Material

Grey Cast Iron, Polyurethane Elastomer

Hardness

92 Shore A

Colour

Silver, Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel designed for demanding applications. Featuring a polyurethane tread, it ensures exceptional rolling performance while providing durability and high load-bearing capacity.

Constructed with high-quality Blickle Extrathane polyurethane for improved rolling resistance

Abrasion-resistant design enhances longevity under tough conditions

Able to sustain static loads of up to 5,500 kg, Ideal for heavy equipment

Temperature resistant from -20 °C to +70 °C, accommodating varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy