Blickle TPE Dark Grey Wheel, 875 kg
- RS Stock No.:
- 935-849
- Mfr. Part No.:
- POHI 125/15HXK
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€98.96
(exc. VAT)
€121.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.96 |
*price indicative
- RS Stock No.:
- 935-849
- Mfr. Part No.:
- POHI 125/15HXK
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 15mm | |
| Hard/Soft | Hard | |
| Load Capacity | 875kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | TPE | |
| Hardness | Shore D 85 | |
| Colour | Dark Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 15mm | ||
Hard/Soft Hard | ||
Load Capacity 875kg | ||
Hub Bearing Type Ball Bearing | ||
Material TPE | ||
Hardness Shore D 85 | ||
Colour Dark Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Thermoplastic wheel offers exceptional performance and durability, featuring heat resistance and low rolling resistance Ideal for smooth surfaces in demanding environments.
Constructed from high-temperature resistant thermoplast, ensuring longevity and reliability
Hardness rating of 85 Shore D for enhanced durability and stability
Capable of supporting loads up to 875 kg statically, making it suitable for heavy-duty use
Operates efficiently across a wide temperature range from -25 °C to +250 °C
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Nylon Natural White Wheel, 875 kg
- Blickle Thermoplastic Polyurethane Dark Grey Wheel, 500 kg
- Blickle Nylon Silver Grey Wheel, 275 kg
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
