Blickle Nylon, Thermoplastic Polyurethane Dark Grey, Silver Grey Wheel, 275 kg
- RS Stock No.:
- 935-876
- Mfr. Part No.:
- FPTH 60x20/17-12K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€23.35
(exc. VAT)
€28.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.35 |
*price indicative
- RS Stock No.:
- 935-876
- Mfr. Part No.:
- FPTH 60x20/17-12K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 60mm | |
| Wheel Width | 20mm | |
| Bore Diameter | 17mm | |
| Hard/Soft | Hard | |
| Load Capacity | 275kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Nylon, Thermoplastic Polyurethane | |
| Hardness | 92 Shore A | |
| Colour | Dark Grey, Silver Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 60mm | ||
Wheel Width 20mm | ||
Bore Diameter 17mm | ||
Hard/Soft Hard | ||
Load Capacity 275kg | ||
Hub Bearing Type Ball Bearing | ||
Material Nylon, Thermoplastic Polyurethane | ||
Hardness 92 Shore A | ||
Colour Dark Grey, Silver Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Guiding Roller designed with a thermoplastic polyurethane running surface. Its primary function is to facilitate smooth movement while minimising resistance in various applications.
Constructed with high-quality thermoplastic polyurethane, ensuring low rolling resistance
Features excellent wear resistance and hydrolysis stability for long-lasting performance
The robust polyamide 6 wheel body is fracture-resistant and offers a silver-grey finish
Maintains chemical resistance against aggressive media for reliable use
Related links
- Blickle Thermoplastic Polyurethane Dark Grey Wheel, 500 kg
- Blickle Nylon Natural White Wheel, 650 kg
- Blickle Fixed Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Polyurethane Elastomer 340 kg
- Blickle Swivel Castor Wheel 80 mm Wheel, Rubber
- Blickle Nylon 200 kg
- Blickle Nylon Grey Wheel, 750 kg
