Blickle Nylon, Polyurethane Elastomer Brown Wheel, 400 kg

Subtotal (1 unit)*

€106.67

(exc. VAT)

€131.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.67

*price indicative

RS Stock No.:
935-875
Mfr. Part No.:
FPOB 80x20/20-14K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Wheel

Wheel Width

20mm

Bore Diameter

20mm

Load Capacity

400kg

Hub Bearing Type

Ball Bearing

Hardness

92 Shore A

Material

Nylon, Polyurethane Elastomer

Colour

Brown

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Guiding roller designed for heavy-duty applications. It features a polyurethane running surface and a robust polyamide wheel body, ensuring dependable operation across various conditions.

Manufactured with high-grade polyurethane elastomer for reduced rolling resistance

Polyamide wheel body offers exceptional break resistance

Dynamic load capacity of up to 160 kg at 4 km/h for robust performance

Temperature resilience between -20 °C and +70 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy