Blickle Die Cast Aluminium, Polyurethane Elastomer Brown Wheel, 1.875 t
- RS Stock No.:
- 935-682
- Mfr. Part No.:
- ALB 160/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€179.42
(exc. VAT)
€220.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.42 |
*price indicative
- RS Stock No.:
- 935-682
- Mfr. Part No.:
- ALB 160/20K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 160mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.875t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Die Cast Aluminium, Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 160mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 1.875t | ||
Hub Bearing Type Ball Bearing | ||
Material Die Cast Aluminium, Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Brown | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel features a robust polyurethane tread and an aluminium wheel body, designed for exceptional durability and performance in demanding applications.
Manufactured from high-quality Blickle Besthane polyurethane elastomer for optimum tread performance
Hardness rating of 92 Shore A ensures a low rolling resistance
Capable of withstanding high dynamic loads, making it Ideal for heavy applications
Exceptional abrasion resistance ensures longevity and reliable operation
