Blickle Die Cast Aluminium, Polyurethane Elastomer Yellow Wheel, 500 kg

Subtotal (1 unit)*

€67.60

(exc. VAT)

€83.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.60

*price indicative

RS Stock No.:
935-690
Mfr. Part No.:
ALTH 80/15K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Wheel

Wheel Width

30mm

Hard/Soft

Hard

Bore Diameter

15mm

Load Capacity

500kg

Hub Bearing Type

Ball Bearing

Hardness

92 Shore A

Material

Die Cast Aluminium, Polyurethane Elastomer

Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel with polyurethane tread is designed for exceptional durability and performance, making it an Ideal choice for various applications where robust mobility and load-bearing capabilities are essential.

Constructed with high-quality Blickle Extrathane polyurethane for enhanced wear resistance

Aluminium casing ensures lightweight yet strong support

Low rolling resistance facilitates easy movement even under heavy loads

Able to withstand temperatures from -20 °C to +70 °C, with short bursts up to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy