Blickle Pressed Steel, Solid Rubber Black Wheel, 2.375 t
- RS Stock No.:
- 935-908
- Mfr. Part No.:
- VLE 410/25-90K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€742.08
(exc. VAT)
€912.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €742.08 |
*price indicative
- RS Stock No.:
- 935-908
- Mfr. Part No.:
- VLE 410/25-90K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 405mm | |
| Product Type | Wheel | |
| Wheel Width | 105mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 25mm | |
| Load Capacity | 2.375t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 70 | |
| Material | Pressed Steel, Solid Rubber | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 405mm | ||
Product Type Wheel | ||
Wheel Width 105mm | ||
Hard/Soft Soft | ||
Bore Diameter 25mm | ||
Load Capacity 2.375t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 70 | ||
Material Pressed Steel, Solid Rubber | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel with super-elastic solid rubber tyre offers exceptional durability and comfort. Ideal for demanding applications, its design prioritises low ground pressure and quiet operation, making it perfect for sensitive surfaces.
Super-elastic solid rubber, ensuring high comfort during operation
Low ground pressure for surface protection and reduced noise
Three-component tyre construction with abrasion-resistant tread
Steel rim design for enhanced strength and durability
Related links
- Blickle Pressed Steel 1.125 t
- Blickle Pressed Steel 4.712 t
- Blickle Pressed Steel Silver Grey Wheel, 740 kg
- Blickle Grey Cast Iron Silver Wheel, 2.375 t
- Blickle Solid Rubber Black Wheel, 1 t
- Blickle Solid Rubber Black Wheel, 675 kg
- Blickle Solid Rubber Black Wheel, 500 kg
- Blickle Solid Rubber Black Wheel, 625 kg
