Blickle Solid Rubber Black Wheel, 625 kg
- RS Stock No.:
- 935-847
- Mfr. Part No.:
- POEV 125/15XR-SG
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€51.58
(exc. VAT)
€63.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.58 |
*price indicative
- RS Stock No.:
- 935-847
- Mfr. Part No.:
- POEV 125/15XR-SG
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 32mm | |
| Bore Diameter | 15mm | |
| Load Capacity | 625kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 65 | |
| Material | Solid Rubber | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 32mm | ||
Bore Diameter 15mm | ||
Load Capacity 625kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 65 | ||
Material Solid Rubber | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel offers exceptional performance with its elastic solid rubber tyre, designed for high comfort and low rolling resistance. Ideal for use in demanding environments, ensuring smooth mobility without damaging surfaces.
Made with high-quality elastic solid rubber for a comfortable ride
Durable polyamide wheel body is both robust and black
Provides excellent chemical resistance against aggressive substances
Operates effectively in temperatures from -25 °C to +80 °C
