Guitel Hervieu Tread: Thermoplastic Rubber, Polypropylene Grey Trolley Wheel, 12 kg
- RS Stock No.:
- 239-1417
- Mfr. Part No.:
- 380110
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 239-1417
- Mfr. Part No.:
- 380110
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 30mm | |
| Wheel Width | 14mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 4mm | |
| Load Capacity | 12kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore A 87 | |
| Material | Tread: Thermoplastic Rubber, Polypropylene | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 30mm | ||
Wheel Width 14mm | ||
Hard/Soft Hard | ||
Bore Diameter 4mm | ||
Load Capacity 12kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore A 87 | ||
Material Tread: Thermoplastic Rubber, Polypropylene | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu grey thermoplastic rubber tyre trolley wheel has impact-resistant polypropylene rim. It has symmetrical hub with plain bore. It is lightweight, quiet and require low starting effort.
Non-marking tread
Temperature: -5 to + 50 ° C
Related links
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Polypropylene 30 kg
- Guitel Hervieu Polypropylene Blue Trolley Wheel, 150 kg
- Guitel Hervieu Fixed Castor Wheel 32 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Polypropylene Thermoplastic Grey Trolley Wheel, 35 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
