Guitel Hervieu Tread: Thermoplastic Rubber, Polypropylene Grey Trolley Wheel, 60 kg
- RS Stock No.:
- 239-1407
- Mfr. Part No.:
- 325-202-080L10
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 239-1407
- Mfr. Part No.:
- 325-202-080L10
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 80mm | |
| Wheel Width | 24mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 10mm | |
| Load Capacity | 60kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore A 87 | |
| Material | Tread: Thermoplastic Rubber, Polypropylene | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 80mm | ||
Wheel Width 24mm | ||
Hard/Soft Hard | ||
Bore Diameter 10mm | ||
Load Capacity 60kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore A 87 | ||
Material Tread: Thermoplastic Rubber, Polypropylene | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu grey thermoplastic rubber-tyre trolley wheel has impact-resistant polypropylene rim. It has symmetrical hub with plain bore. It is lightweight, quiet and require low starting effort.
Non-marking tread
Temperature: -10 to + 50 ° C
Related links
- Guitel Hervieu Tread: Thermoplastic Rubber 12 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Polypropylene 30 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
