Guitel Hervieu Polypropylene, Tread: Thermoplastic Rubber Black, Blue Trolley Wheel, 150 kg
- RS Stock No.:
- 239-1419
- Mfr. Part No.:
- 571-400-080L12PF
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.19 |
*price indicative
- RS Stock No.:
- 239-1419
- Mfr. Part No.:
- 571-400-080L12PF
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Plain Bore | |
| Material | Polypropylene, Tread: Thermoplastic Rubber | |
| Hardness | Shore A 70 | |
| Colour | Black, Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Plain Bore | ||
Material Polypropylene, Tread: Thermoplastic Rubber | ||
Hardness Shore A 70 | ||
Colour Black, Blue | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu blue elastic rubber trolley wheel has solid black bonded elastic rubber tyre. It is delivered fitted with a M8 demountable axle and zinc-plated steel thread guards. It does not leave scratches or other marks on surfaces.
Supple and silent
Good rolling coefficient
Absorbs shocks and vibrations
Related links
- Guitel Hervieu Polypropylene 30 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 12 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Polypropylene 150 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
