Guitel Hervieu One Piece, Polypropylene White Trolley Wheel, 50 kg
- RS Stock No.:
- 239-1420
- Mfr. Part No.:
- 87-201-050L08
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 721 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.75 |
*price indicative
- RS Stock No.:
- 239-1420
- Mfr. Part No.:
- 87-201-050L08
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 22mm | |
| Bore Diameter | 8mm | |
| Hard/Soft | Hard | |
| Load Capacity | 50kg | |
| Hub Bearing Type | Plain Bore | |
| Material | One Piece, Polypropylene | |
| Hardness | 60 Shore D | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Trolley Wheel | ||
Wheel Width 22mm | ||
Bore Diameter 8mm | ||
Hard/Soft Hard | ||
Load Capacity 50kg | ||
Hub Bearing Type Plain Bore | ||
Material One Piece, Polypropylene | ||
Hardness 60 Shore D | ||
Colour White | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu white polypropylene trolley wheel has one-piece rim. It has symmetrical hub with plain bore. It is lightweight, highly resistant to knocks and other impacts, abrasion as well as a great many chemical substances.
Handling on smooth floors
Good rolling coefficient
Temperature: -10 to + 60 ° C
Related links
- Guitel Hervieu White 50 kg
- Guitel Hervieu Polypropylene 150 kg
- Guitel Hervieu Polypropylene 160 kg
- Guitel Hervieu Polypropylene 100 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Rubber Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- LAG Black Rubber Trolley Wheel, 50 kg
