Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- RS Stock No.:
- 760-995
- Mfr. Part No.:
- 325-200-060L10
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€2.58
(exc. VAT)
€3.17
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.58 |
*price indicative
- RS Stock No.:
- 760-995
- Mfr. Part No.:
- 325-200-060L10
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 60mm | |
| Wheel Width | 24mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 10mm | |
| Load Capacity | 50kg | |
| Hub Bearing Type | Plain Bearing | |
| Material | Thermoplastic Rubber | |
| Hardness | Shore A 87 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 60mm | ||
Wheel Width 24mm | ||
Hard/Soft Hard | ||
Bore Diameter 10mm | ||
Load Capacity 50kg | ||
Hub Bearing Type Plain Bearing | ||
Material Thermoplastic Rubber | ||
Hardness Shore A 87 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu trolley wheel is a robust thermoplastic rubber solution designed for materials handling, ensuring quiet operation and non-marking capabilities across various surfaces, making it Ideal for indoor environments.
Thermoplastic rubber tread ensures non-marking performance
Symmetrical hub design with a plain bore enhances stability
Temperature resilience between -10 and +50 °C
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Grey Thermoplastic Rubber Trolley Wheel, 40 kg
