Guitel Hervieu Polypropylene, One Piece White Trolley Wheel, 160 kg
- RS Stock No.:
- 239-1424
- Mfr. Part No.:
- 87-411-125R12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 239-1424
- Mfr. Part No.:
- 87-411-125R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 160kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Polypropylene, One Piece | |
| Hardness | D 60 Shore | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 160kg | ||
Hub Bearing Type Roller Bearing | ||
Material Polypropylene, One Piece | ||
Hardness D 60 Shore | ||
Colour White | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu white polypropylene trolley wheel has one-piece rim. It has symmetrical hub with plain bore. It is lightweight, highly resistant to knocks and other impacts, abrasion as well as a great many chemical substances.
Handling on smooth floors
Good rolling coefficient
Temperature: -10 to + 60 ° C
Related links
- Guitel Hervieu Polypropylene 150 kg
- Guitel Hervieu Polypropylene 100 kg
- Guitel Hervieu Cast Iron Grey 160 kg
- Guitel Hervieu Cast Iron Yellow 280 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu One Piece 50 kg
- Tente Blue Rubber Trolley Wheel, 160 kg
