Bahco 8 Steel Noiseless Trolley, 880 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 171-740
- Mfr. Part No.:
- 1475KXXL8CWTSS
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€8,434.36
(exc. VAT)
€10,374.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,434.36 |
*price indicative
- RS Stock No.:
- 171-740
- Mfr. Part No.:
- 1475KXXL8CWTSS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | Noiseless | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Platform Material | Stainless Steel | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 1.505m | |
| Wheel Diameter | 320mm | |
| Overall Height | 1.218m | |
| Platform Length | 880mm | |
| Platform Width | 445mm | |
| Overall Width | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type Noiseless | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Platform Material Stainless Steel | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 1.505m | ||
Wheel Diameter 320mm | ||
Overall Height 1.218m | ||
Platform Length 880mm | ||
Platform Width 445mm | ||
Overall Width 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1089kg Load Capacity, 1218mm Platform Height - 1475KXXL8CWTSS
This heavy-duty trolley is engineered for robust handling in demanding environments. With impressive overall dimensions of 1218mm in height, 1505mm in length, and 500mm in width, it offers ample storage with eight drawers and a side cabinet, making it an essential tool for those working in automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• 8 drawer capacity enhances organisation for tools and equipment
• Lock&Go latching prevents drawers from opening during movement
• Solid steel construction ensures long-lasting durability
• Scratchproof powder coating protects against wear and damage
• Noiseless rubber wheels enhance stability and provide a smooth ride
• Secure locking system aids in theft prevention and safety
Applications
• Used for storing essential tools in automotive workshops
• Ideal for use in manufacturing and assembly environments
• Perfect for mechanics needing accessible equipment storage
• Designed for warehouses to efficiently organise tools and parts
What is the weight capacity of this trolley?
The trolley boasts an exceptional weight capacity of 1089kg, making it suitable for transporting heavy tools and equipment.
How does the double-walled case enhance durability?
The double-walled design protects the internal drawers should the outer case sustain damage, ensuring reliable functionality at all times.
Can this trolley be easily moved in a workshop?
Yes, the noiseless rubber wheels provide maximum stability and ease of movement across various surfaces, making it ideal for busy workshops.
Related links
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 12 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
