Bahco 8 Steel Fixed and Swivel with Brake Trolley, 543 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-734
- Mfr. Part No.:
- 1475K8RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,551.52
(exc. VAT)
€1,908.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,551.52 |
*price indicative
- RS Stock No.:
- 171-734
- Mfr. Part No.:
- 1475K8RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Wheel Type | Fixed and Swivel with Brake | |
| Load Capacity | 30kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 501mm | |
| Wheel Diameter | 150mm | |
| Overall Height | 956mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Standards/Approvals | No | |
| Overall Width | 763mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Wheel Type Fixed and Swivel with Brake | ||
Load Capacity 30kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 501mm | ||
Wheel Diameter 150mm | ||
Overall Height 956mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Standards/Approvals No | ||
Overall Width 763mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 956mm Overall Height - 1475K8RED
This heavy-duty trolley is a robust solution for your tool storage needs. Designed with a solid steel frame, this multi-level trolley features a load capacity of 600kg and dimensions of 956mm x 501mm x 763mm. It is ideal for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Lock & Go! system secures drawers during movement
• Fully opening drawers enhance accessibility to tools
• Scratchproof powder coating ensures durability
• Double-walled case protects contents from damage
• Anti-slip worktop provides safety and stability
• Noiseless rubber wheels facilitate smooth mobility
Applications
• Used for storing tools in industrial environments
• Ideal for workshops needing organised tool management
• Suitable for mobile workstations in repair settings
• Effective for transporting heavy equipment within facilities
What makes the drawer design effective for tool organisation?
The trolley's eight drawers come with specific internal dimensions, allowing for systematic arrangement and easy access to various tools without clutter.
How does the locking system enhance security during transport?
The strong round locking system prevents unauthorised access and keeps the drawers securely closed while moving, reducing the risk of tool loss.
Can this unit withstand rough handling in an industrial setting?
Yes, the double-walled steel construction is designed to endure tough conditions, ensuring long-term reliability even in abrasive environments.
Related links
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
