Bahco 12 Steel Noiseless Trolley, 880 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 172-097
- Mfr. Part No.:
- 1475KXL12RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,394.96
(exc. VAT)
€2,945.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,394.96 |
*price indicative
- RS Stock No.:
- 172-097
- Mfr. Part No.:
- 1475KXL12RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | Noiseless | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 12 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 986mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 150mm | |
| Overall Height | 1.1m | |
| Platform Length | 880mm | |
| Platform Width | 445mm | |
| Overall Width | 501mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type Noiseless | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 12 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 986mm | ||
Wheel Material Rubber | ||
Wheel Diameter 150mm | ||
Overall Height 1.1m | ||
Platform Length 880mm | ||
Platform Width 445mm | ||
Overall Width 501mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1100kg Load Capacity, 986mm Overall Height - 1475KXL12RED
This heavy-duty trolley is designed for robust performance in demanding environments, featuring a steel platform construction with dimensions of 1101mm x 501mm x 986mm. It offers an impressive load capacity of 1100kg, making it suitable for industrial applications requiring reliable transport solutions.
Features & Benefits
• 12 spacious drawers support high-capacity storage needs
• Lock & Go! system prevents drawer opening during movement
• Durable double-walled case enhances protection against damage
• Anti-slip rubber worktop ensures stability for tools
• Noiseless rubber wheels improve usability and manoeuvrability
• Secure locking system deters theft and ensures safety
Applications
• Used in automotive workshops for tool organisation
• Functions as a mobile workstation in manufacturing facilities
• Ideal for transporting equipment in warehouses
• Suitable for electrical and mechanical maintenance tasks
• Enhances efficiency in routine maintenance and repair activities
What makes the design of this trolley practical for heavy lifting?
The solid steel construction provides exceptional durability, while strategically positioned welding points enhance structural integrity. This combination permits transporting heavy loads safely and reliably.
How do the wheels contribute to ease of movement?
The trolley is equipped with a combination of fixed and swivel rubber wheels, enabling smooth navigation across various surfaces. The inclusion of brakes ensures stability, preventing any unwanted movement while loading or unloading.
Can the drawers accommodate heavy tools and equipment?
Each drawer has a substantial capacity of 30kg and features ball-bearing sliders for smooth operation. This allows for easy access to tools, even when fully loaded, streamlining workflow.
Is it possible to customise the trolley with additional accessories?
There is an option to add various accessories to the side panels, allowing for further storage solutions tailored to specific needs in industrial settings.
Related links
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
