Bahco 8 Steel Noiseless Trolley, 880 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 172-100
- Mfr. Part No.:
- 1475KXL8RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,238.75
(exc. VAT)
€2,753.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,238.75 |
*price indicative
- RS Stock No.:
- 172-100
- Mfr. Part No.:
- 1475KXL8RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Wheel Type | Noiseless | |
| Load Capacity | 30kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 986mm | |
| Wheel Diameter | 150mm | |
| Overall Height | 1.1m | |
| Platform Length | 880mm | |
| Platform Width | 445mm | |
| Overall Width | 501mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Wheel Type Noiseless | ||
Load Capacity 30kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 986mm | ||
Wheel Diameter 150mm | ||
Overall Height 1.1m | ||
Platform Length 880mm | ||
Platform Width 445mm | ||
Overall Width 501mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1100kg Load Capacity, 986mm Overall Height - 1475KXL8RED
This trolley is a robust industrial solution designed for efficient tool organisation and transport. With a platform measuring 986mm x 501mm x 1100mm, this heavy-duty trolley boasts a substantial load capacity of 1100kg. Featuring eight spacious drawers, it combines functionality with durability, making it ideal for various demanding environments.
Features & Benefits
• Lock & Go! system prevents drawer movement while transporting
• Smooth operation with 30kg capacity drawers on ball-bearing slides
• Durable powder coating resists scratches and rust
• Double-walled construction maintains drawer accessibility after impacts
• Anti-slip rubber worktop provides a secure surface for tools
• Noiseless rubber wheels enhance stability and manoeuvrability
Applications
• Used for transporting tools in manufacturing settings
• Ideal for storing equipment at construction sites
• Suitable for maintenance and repair workshops
• Effective in electronic and mechanical assembly areas
What makes the construction of this trolley suitable for heavy use?
The trolley features a solid steel frame with strategically positioned welding points, providing exceptional strength and durability under heavy loads. This robust construction supports the extensive weight capacity while ensuring stability in demanding work environments.
How do the wheel specifications enhance mobility and stability?
Equipped with noiseless rubber wheels, the trolley has a combination of fixed and swivel designs, offering versatility in movement. The inclusion of brakes on two of the wheels enhances security, ensuring the trolley remains stationary during use.
Can this trolley accommodate added accessories or tools?
Yes, the trolley can be customised with various accessories that can be mounted on the side panels, allowing for efficient organisation and accessibility of tools and equipment as needed in any workspace.
Related links
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 12 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
