Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 880 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-841
- Mfr. Part No.:
- 1475KXL7RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,134.60
(exc. VAT)
€2,625.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,134.60 |
*price indicative
- RS Stock No.:
- 171-841
- Mfr. Part No.:
- 1475KXL7RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 30kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 986mm | |
| Wheel Diameter | 150mm | |
| Overall Height | 1.1m | |
| Platform Length | 880mm | |
| Platform Width | 445mm | |
| Overall Width | 501mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 30kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 986mm | ||
Wheel Diameter 150mm | ||
Overall Height 1.1m | ||
Platform Length 880mm | ||
Platform Width 445mm | ||
Overall Width 501mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1100kg Load Capacity, 986mm Overall Height - 1475KXL7RED
This trolley is designed for heavy-duty use in various industrial settings. Featuring a robust steel frame and a generous load capacity of 1100kg, it measures 986mm in height, 501mm in depth, and 1101mm in length. This extra heavy-duty cart ensures rugged performance for storing and transporting tools and equipment.
Features & Benefits
• Lock & Go! latching system prevents drawer opening during movement
• Fully opening 30kg capacity drawers for easy access
• Scratch-proof and anti-rust powder coating enhances durability
• Double-walled construction protects against damage and maintains usability
• Solid handle allows flexible positioning for convenience
• Noiseless rubber wheels with brakes ensure stability and mobility
Applications
• Suitable for tool storage in automation and engineering environments
• Ideal for managing equipment in electrical and mechanical workshops
• Utilised in warehouses for effective tool and part transportation
• Conveniently used in service areas for easy access to tools
How do the rubber wheels contribute to the trolley's effectiveness?
The rubber wheels provide smooth movement across various surfaces, reducing noise and wear, while the brakes ensure stability when stationary.
What measures are in place to protect the contents during transport?
The Lock & Go! latching system secures the drawers, preventing them from inadvertently opening, maintaining the safety of stored items during transit.
What is the significance of the double-walled construction?
This design not only enhances durability but also safeguards the drawers from being damaged internally if the outer layer suffers impact, ensuring longevity.
Can additional accessories be added to customise the trolley?
Yes, there are provisions for adding various accessories to the side panels, allowing for tailored functionality to meet specific user needs.
Related links
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 30 kg Load
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Swivel Castor Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
